Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.560 |
5+ | €8.140 |
10+ | €8.010 |
Product Information
Product Overview
Silicone adhesive sealant 5005A is a high modulus, one part acetoxy curing sealant conforming to ISO 11600. In its uncured state, the sealant is a thixotropic paste which can be applied over a wide range of temperatures with no risk of slumping from normal joint widths. The product cures rapidly on exposure to moist air to provide a resilient rubber seal capable of repeated extension and compression during service with excellent resistance to aging, shrinkage, cracking and discolouration. Silicone adhesive sealant 5005A offers good adhesion to various non-porous substrates such as glass, glazed ceramic tiles and Aluminium and is therefore recommended for producing formed-in-place gaskets, draught-proofing of windows and doors, on-site and factory-channel glazing of flat or profiled glass, patent glazing, curtain wall sealing and for ceramic and plastic joints in sanitary ware, laboratories and hospitals where ease of cleaning and a high standard of hygiene are essential.
- Non returnable 75ml cartridges
- Smooth easily extruded translucent paste
- 1.03 specific gravity
- 8 to 20minutes skin over time
- 3mm, 1 day. 5mm, 3days cure rate
- 18 shore A, minimum hardness based on a 3mm sheet cured at ambient conditions for 7 days
- 450%, minimum elongation at break based on a 3mm sheet cured at ambient conditions for 7 days
- Tensile strength of 1.55Mpa minimum based on a 3mm sheet cured at ambient conditions for 7 days
- Temperature resistance of -60°C to +204°C (Short term 218°C)
- Flash point greater than 100°C, burns at high temperatures to form an ash without dripping
Notes
On direct contact uncured sealant irritates the eyes. In case of contact, remove sealant, flush eyes with plenty of water and seek medical attention.
Technical Specifications
Silicone
Cartridge
75ml
5005A
Pipes
Transparent
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate