Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.090 |
25+ | €12.980 |
50+ | €12.120 |
Product Information
Product Overview
Acrylic paint is a high-performance acrylic resin bonded paint suitable for use in a wide range of aesthetic repair applications. Acrylic paint is fast drying, with high UV resistance, that do not contain any heavy metals. With a long-lasting, high gloss finish, it offers good opacity, masking surface imperfections with good hardening properties and excellent flexibility. Good adhesion to metal, wood, glass, paintable plastics, concrete, & stone. Acrylic paint is recommended as a protective coating for the repair of coated surfaces. It may also be used as a high-quality paint for a wide variety of applications in industrial MRO or for professional use.
- Grey RAL 7032, 400ml
- Particle size is <lt/> 10μ
- <lt/> 10min dust free drying time (20°C, 50%RH)
- <lt/> 20min to touch drying time (20°C, 50%RH)
- Drying time (20°C ; 50%RH) is <lt/> 60min to handle
- Drying time (20°C ; 50%RH) to over-coat is after 5min
- 0 - 1Gt adhesion
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 10 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Surface
Aerosol
400ml
-
Concrete, Glass, Metals, Plastics, Stones, Wood
Grey
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate