Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.890 |
6+ | €11.640 |
12+ | €11.400 |
Product Information
Product Overview
Amberclens FG is a heavy duty, biodegradable, water-based all-purpose foam cleaner/degreaser. Specially formulated, it contains a blend of synthetic and natural surface-active components, for use on food processing and packaging equipment. Suitable for use in many different types of cleaning applications in the food and drinks industry. Contains no ammonia, chlorinated or petroleum solvents and it is free from phosphate, EDTA and nonylphenol ethoxylate. Also, does not contain nut oils or nut oil derivatives. The stable, non-dripping foam ensures longer contact time and improved performance, especially on vertical surfaces. Typical applications include equipment and parts cleaning, tool cleaning, hard surfaces and fabrics, building maintenance and all-purpose cleaning and degreasing.
- 500ml fill size
- White and foam appearance
- Fresh odour
- Specific gravity at 20°C is 1.01
- Initial boiling point is 100°C
- Freezing point is -2°C
- 12pH (undiluted at 20°C)
- Complete solubility in water
- 360° spray system for all angle use
- NSF Registered category A1, no 137995 and bio-degradable as per OECD 301B
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Degreaser
Aerosol
-
No SVHC (07-Nov-2024)
General Purpose
500ml
Amberclens
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate