Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.080 |
Product Information
Product Overview
Silicone release FG is a multi-purpose, medium duty, silicone mould release agent that is NSF M1 registered. It has been formulated as a highly effective, general-purpose release agent for all thermoplastics and many types of moulded rubber used in the food processing industry. This product is acceptable for use as a mould release agent (M1) on moulds that are used to produce packaging material that will contact food to prevent the finished product from adhering to the mould. The amount used on the equipment should be the minimum required to accomplish the effect. It provides a medium duty film for release of plastic and rubber parts in injection moulding, compression moulding, vacuum forming and many other moulding and forming processes. Will not build up in the mould and helps to improve surface finish, reduce rejects and increases production.
- 400ml fill size
- Clear, colourless liquid appearance
- Hydrocarbon odour
- 0.723 SG at 25°C and 3.5bar pressure at 25°C
- 0.8g/sec discharge rate
- Operational temperature range up to 200°C
- Soluble in solvents, insoluble in water
- Polymer processing
- Classified as extremely flammable under current EC regulations
- NSF registered category M1, no. 149686 and AN001183 halal certified product
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Mould Release Agent
Aerosol
-
No SVHC (07-Nov-2024)
Plastics, Rubbers
400l
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate