Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC95288XL-10FG256I
Order Code3759216
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
78 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €68.000 |
Price for:Each
Minimum: 1
Multiple: 1
€68.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXC95288XL-10FG256I
Order Code3759216
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells288Macrocells
No.of User I/Os192I/O's
IC Case / PackageFBGA
No. of Pins256Pins
Speed Grade10
Process Technology0.35um (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
Product Overview
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
CPLD Type
FLASH
No.of User I/Os
192I/O's
No. of Pins
256Pins
Process Technology
0.35um (CMOS)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Macrocells
288Macrocells
IC Case / Package
FBGA
Speed Grade
10
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001