Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11,250.000 |
Product Information
Product Overview
Zynq® UltraScale+™ RFSoC ZCU208 Evaluation Kit is the ideal RF test platform for both out-of-box evaluation and cutting-edge application development. This kit features a Zynq UltraScale+ RFSoC ZU48DR, which integrates eight 14-bit 5GSPS ADCs, eight 14-bit 10GSPS DACs, and eight soft-decision forward error correction (SD-FEC) cores designed to jumpstart RF class applications. The combination of Arm® Cortex®-A53 and Cortex-R5 subsystems, UltraScale+ programmable logic, and the highest signal processing bandwidth in a Zynq UltraScale+ device, makes the ZCU208 evaluation kit the most comprehensive RF Analog-to-Digital signal chain prototyping platform.
- Zynq UltraScale+ RFSoC XCZU48DR-2FSVG1517E silicon featured on the ZCU208 Evaluation board
- Integrated 8x 5GSPS ADC, 8x 10GSPS DAC, 8x SD-FEC design example
- Lidless package for improved thermal dissipation
- DDR4 component – 4GB, 64-bit, 2666MT/s, attached to programmable logic (PL)
- DDR4 SODIMM – 4GB 64-bit, 2400MT/s, attached to the processing subsystem (PS)
- FMC+ interface for I/O expansion including 12x 33Gb/s GTY transceivers & 34 user-defined I/O signals
- Quad zSFP/zSFP+ cage assembly
- 8 user-I/O, single-color LEDs
- Includes reference design mezzanine cards to reduce development time
Contents
ZCU208 evaluation board, XM655 breakout add-on card, XM650 band loopback add-on card, CLK104 RF clock add-on board, 6 filters, 2 carlisle SMA 8 cable assemblies, 2 SMA cables, Ethernet cable, 2 micro USB cables, MicroSD card, Powercords and adapters, Vivado design suite:system edition voucher, Hand tools.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Zynq UltraScale+ RFSoC
Cortex-A53, Cortex-R5F
Eval Board ZCU208, XM655 Breakout/XM650 N79 Loopback/CLK104 RF Clock Add-On Cards & Accessories
No SVHC (15-Jan-2018)
32 / 64bit
ARM
XCZU48DR-2FSVG1517E
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate