Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €370.360 |
Product Information
Product Overview
SK-KR260-G is a Kria KR260 robotics starter kit. As the development platform for Kria K26 SOMs, the KR260 is built for robotics and industrial applications, complete with high performance interfaces and native ROS 2 support for ease of development by roboticists and software developers. The KR260 robotics starter kit delivers a ROS-centric development experience, enabling a quick and easy workflow for roboticists and embedded developers to build their application on adaptive hardware.
- Optimized for KRIA™ K26 SOM, high performance industrial vision
- Real-time networking interfaces, expansion w/PMODs and RASBERRY PI headers
- Starter kit dimension is 119mm x 140mm x 36mm
- Active (fan + heatsink) thermal cooling solution, SDHC card secondary boot memory
- 256K system logic cells, 144 block RAM blocks, 64 UltraRAM blocks
- 1.2K DSP slices, 4x 10/100/1000Mb/s RJ-45s 1x SFP+ cage Ethernet interface
- 4GB (4 x 512Mb x 16 bit) [non-ECC] DDR4 DDR memory , 512Mb QSPI primary boot memory
- x1 SLVS-EC Gen2 x2 lane interface DisplayPort 1.2a output for 1920 x 1080 at 60Hz video
- x4 Pmod 12-pin interface x1 Raspberry Pi HAT header with 26 I/Os I/O expansion
Contents
AMD Kria™ KR260 robotics starter kit, Getting started document, Developer stickers.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Zynq UltraScale+
Cortex-A53, Cortex-R5F
Robotics Starter Kit KR260, PSU, Adapters, microSD, Ethernet Cables, USB-A to micro-B Cable
No SVHC (15-Jan-2018)
32bit
ARM
XCK26-C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate