Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC3S200A-4VQG100I
Order Code2831283
Product RangeSpartan-3A XC3S200A
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
129 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €37.390 | 
Price for:Each
Minimum: 1
Multiple: 1
€37.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC3S200A-4VQG100I
Order Code2831283
Product RangeSpartan-3A XC3S200A
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
FPGA Type-
No. of Logic Cells4032Logic Cells
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade4
No.of User I/Os68I/O's
Process Technology90nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeSpartan-3A XC3S200A
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementDCM
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilySpartan-3A
I/O Supply Voltage3.3V
Logic Case StyleTQFP
No. of I/O's68I/O's
No. of Logic Blocks4032
No. of Macrocells4032Macrocells
No. of Speed Grades4
Operating Frequency Max334MHz
Total RAM Bits288Kbit
Product Overview
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
FPGA Type
-
IC Case / Package
TQFP
Speed Grade
4
Process Technology
90nm
Operating Temperature Min
-40°C
Product Range
Spartan-3A XC3S200A
MSL
-
Clock Management
DCM
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.3V
No. of I/O's
68I/O's
No. of Macrocells
4032Macrocells
Operating Frequency Max
334MHz
No. of Logic Cells
4032Logic Cells
No. of Pins
100Pins
No.of User I/Os
68I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.26V
FPGA Family
Spartan-3A
Logic Case Style
TQFP
No. of Logic Blocks
4032
No. of Speed Grades
4
Total RAM Bits
288Kbit
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163293
Product traceability