Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €44.410 |
Product Information
Product Overview
XC95288XL-10TQG144C is a high-performance CPLD. It is targeted for high-performance, low-voltage applications in leading-edge communications and computing systems. Power dissipation in CPLD can vary substantially depending on the system frequency, design application, and output loading.
- 288 macrocells with 6,400 usable gates, 10ns speed (pin-to-pin delay)
- Optimized for high-performance 3.3V systems, low power operation, TQG144 package
- Advanced 0.35 micron feature size CMOS Fast FLASH™ technology
- In-system programmable, extra wide 54-input function blocks
- Superior pin-locking and routability with Fast CONNECT™ II switch matrix
- Up to 90 product-terms per macrocell with individual product-term allocation
- Local clock inversion with three global and one product-term clocks
- Individual o/p enable per output pin with local inversion, bus-hold circuitry on all user pin inputs
- Input hysteresis on all user and boundary-scan pin inputs, 0 to +70°C commercial temperature range
- Fast concurrent programming, slew rate control on individual output, enhanced data security features
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
FLASH
117I/O's
144Pins
0.35um (CMOS)
0°C
XC95288XL
MSL 3 - 168 hours
288Macrocells
TQFP
10
Surface Mount
70°C
-
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate