Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €69.130 |
5+ | €58.210 |
10+ | €50.270 |
20+ | €49.260 |
Product Information
Product Overview
The W6TR315G-0.8 is a 0.8mm Thermally Conductive Filler Pad extremely offers soft, 20 shore 00, yet maintains a high thermal conductivity of 3.15W/mK. It is the ideal material in situations where a great deal of heat needs to be conducted away from small electronic components. The extremely soft material allows it to adapt to different component shapes. Also the material offers low heat resistance, this particular property is reduced as the product's thickness is decreased. As each new generation of electronics equipment exhibits higher performance and more and more power into ever smaller package sizes, it will dissipate power in the form of heat and requires some degree of thermal management. Thermasol markets a variety of thermal management materials in response to the changing needs of the assembly of electronics packaging in notebook computers, high-performance CPU, chipsets, mobile electronic appliances, power conversion and amplification modules etc.
- 2.11g/cm³ Specific gravity
- <lt/>1% Weight loss
- 21.66psi Tensile strength
- 410.38% Elongation
- 1kV/mm Insulation strength
- UL94V-0 Flammability rating
- -40 to 200°C Operating temperature
Applications
Thermal Management
Technical Specifications
Silicone Rubber
-
-
1kV/mm
No SVHC (27-Jun-2024)
3.15W/m.K
0.8mm
-
Gap Filler W8 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate