Quantity | Price (ex VAT) |
---|---|
1+ | €12,154.000 |
Product Information
Product Overview
EMX-4251 is a 8 channel 204.8KSa/s smart PXIe DSA digitizer. The smart high density dynamic signal analyser incorporates best-in-class analogue design methodology to deliver industry leading measurement accuracy while offering scalability from a few channels to thousands of channels. This instrument is ideal for a wide range of applications including noise vibration, and harshness (NVH), machine condition monitoring, rotational analysis, acoustic test, modal test, as well as general purpose high speed digitization and signal analysis. 204.8 k samples / second /channel data rates extend the operational capabilities of DSA analysers to new levels by ensuring sampling and bandwidth performance is capable of accurately capturing all critical frequency domain information, while delivering the flexibility needed for general purpose applications.
- Software selectable single and differential inputs
- Spurious free dynamic range -105dB
- Cross channel phase matching<lt/>0.01°
- Auto-ranging ±100mV to ±10V inputs
- Corporate wide cloud data management / access
- Comprehensive runtime health monitoring
- Run-time self-calibration / embedded NIST calibration
- Precision distributed measurement synchronization
- Data streaming at full acquisition rates on all channels over
- PXI Express backplane
Technical Specifications
8 Channel
0
0
0
-
0
-
-
24bit
0
0
-
1 Year
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate