Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3,553.000 |
Product Information
Product Overview
SMX-4410 is a 3U, high-density PXIe matrix module that allows the user to connect any input row to any output column, with a DPST relay at every row/column cross point. This architecture provides the framework for flexible switch system designs where multiple test instruments need to be connected to common test points. The SMX-4410 contains four (4X10) 2-wire matrix blocks that can be bussed together under software control to create 2 (8x10), or 1 (8x20), or 2 (4x20), or 1 (4x40) 2-wire matrix, providing the user flexibility and simplifying field wiring. The card is capable of switching up to 300V, 2A enabling it to be used over a wide range of applications. It also includes an embedded Self-Test mechanism that can be used to determine relay health.
- (4) 4x10, 2-wire, fully configurable matrix
- Maximum switching voltage of 300VDC, 300VAC
- 2A maximum switching current
- 60W DC, 62.5VA maximum switching power
- <lt/> 8ms switching time
- <lt/> 500mohm path resistance
- Electromechanical, fail-safe relay
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Multiplexer Switch Module
0
Electromechanical, Fail-Safe
2A
0
No SVHC (27-Jun-2024)
-
0
0
0
0
Legislation and Environmental
Product Compliance Certificate