Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-128R
Order Code4133071
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,017.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,017.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-128R
Order Code4133071
Technical Datasheet
Switch TypeMultiplexer Switch Module
Switch Configuration-
No. of Channels1Channels
Bus Connector Type-
Relay TypeElectromechanical, Fail-Safe
Switching Voltage Max0
Switching Current Max2A
Bandwidth38MHz
For Use With0
Product Range0
SVHCNo SVHC (27-Jun-2024)
Product Overview
SMX-3007 is a high-density multiplexer module consists of two (1 x 64) 1-wire multiplexers. The SMX-3007 can be controlled programmatically using IviSwtch-compliant calls. Both path level programming and individual relay control are available.
- (2) 1x64, 1-wire fixed multiplexer
- Maximum switching voltage of 300VDC, 300VAC
- 2A maximum switching current
- 60W DC, 62.5VA maximum switching power
- <lt/> 8ms switching time
- <lt/> 400mohm path resistance
- Electromechanical, fail-safe relay
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Switch Type
Multiplexer Switch Module
No. of Channels
1Channels
Relay Type
Electromechanical, Fail-Safe
Switching Current Max
2A
For Use With
0
SVHC
No SVHC (27-Jun-2024)
Switch Configuration
-
Bus Connector Type
-
Switching Voltage Max
0
Bandwidth
38MHz
Product Range
0
Legislation and Environmental
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate