Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-129R
Order Code4133070
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,791.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,791.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-129R
Order Code4133070
Technical Datasheet
Switch TypeMultiplexer Switch Module
Switch Configuration-
No. of Channels1Channels
Bus Connector Type-
Relay TypeElectromechanical, Fail-Safe
Switching Voltage Max0
Switching Current Max2A
Bandwidth26MHz
For Use With0
Product Range0
SVHCNo SVHC (27-Jun-2024)
Product Overview
SMX-3006 is a high-density multiplexer module consists of one (1 x 128) 1-wire multiplexer. The SMX-3006 can be controlled programmatically using IviSwtch-compliant calls. Both path level programming and individual relay control are available.
- (1) 1x128, 1-wire fixed multiplexer
- Maximum switching voltage of 300VDC, 300VAC
- 2A maximum switching current
- 60W DC, 62.5VA maximum switching power
- <lt/> 8ms switching time
- <lt/> 500mohm path resistance
- Electromechanical, fail-safe relay
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Switch Type
Multiplexer Switch Module
No. of Channels
1Channels
Relay Type
Electromechanical, Fail-Safe
Switching Current Max
2A
For Use With
0
SVHC
No SVHC (27-Jun-2024)
Switch Configuration
-
Bus Connector Type
-
Switching Voltage Max
0
Bandwidth
26MHz
Product Range
0
Legislation and Environmental
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate