Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-401R
Order Code4133086
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1,629.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,629.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-401R
Order Code4133086
Technical Datasheet
Product TypePXIe Digital I/O Module
Sampling Rate-
Resolution (Bits)8bit
No. of Input Channels-
No. of Output Channels-
No. of I/O's64I/O's
Supply Voltage Range-
Operating Temperature Range0°C to +50°C
For Use WithData Acquisition & Control
Product Range0
SVHCNo SVHC (27-Jun-2024)
Product Overview
EMX-7511 is a high-performance I/O module with eight ports of 8 bits (64 channels) each with standard TTL voltage levels. Each 8-bit port may be configured as an input or output under program control. Each channel can sink 300mA, and includes built-in clamping diodes, making this module ideal for driving and sensing external devices such as relays.
- 64 digital input / output channels (eight 8-bit ports)
- Digital I/O TTL card
- ERNI 160-pin connector
- 1000VDC isolation voltage
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Type
PXIe Digital I/O Module
Resolution (Bits)
8bit
No. of Output Channels
-
Supply Voltage Range
-
For Use With
Data Acquisition & Control
SVHC
No SVHC (27-Jun-2024)
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
64I/O's
Operating Temperature Range
0°C to +50°C
Product Range
0
Technical Docs (3)
Legislation and Environmental
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate