Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2,323.000 |
Product Information
Product Overview
DLM 40-15R is a DLM series half rack programmable DC power supply. It is designed to provide continuously variable output voltage and current for a broad range of applications in a compact 1U (1.75inch) high, half-rack (8.5inch) wide chassis. With zero voltage switching (ZVS) technology, this supply can achieve exceptionally low ripple and noise rivalling larger and more expensive linear power supply. In addition, the high efficiency and fast load transient response ensure that the DLM is ideal for even the most demanding applications. The cooling air intake is at the front and sides with exhaust at the rear and sides. Variable speed fan is controlled as a function of ambient air temperature and load, thus reducing acoustic noise and increasing fan life. This allows supply to be stacked one directly on top of another without space in between, yielding maximum rackmount packing density and a wide operating temperature.
- Remote control, LXI compliant Ethernet LAN / RS-232C (16 bit), remote control
- Near linear ripple, noise ripple as low as 2.5mVrms, noise as low as 15mV p-p
- Supply voltage range from 180VAC to 264VAC
- Input frequency range from 47 to 63Hz (single phase, 2-wire plus ground)
- Output voltage range from 0 to 40V, output current range from 0 to 15V
- 600W power, 84% typical efficiency at maximum output power
- IEC 320 with detachable line cord connector
- IVI-COM, LabVIEW® or LabWindow®/CVI driver for Ethernet and IEEE-488.2 software
- Certified to UL 61010-1, CSA C22.2 No. 61010.1 and IEC/EN 61010-1
- Operating temperature range from 0°C to 50°C (no derating)
Technical Specifications
1Outputs
1 Output
0V
40V
600W
264VAC
DLM 600 Series
No SVHC (27-Jun-2024)
600W
Programmable
0A
15A
180VAC
5 Years
EU, UK
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate