Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part NoXG300-5R
Order Code4058548
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3,275.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,275.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part NoXG300-5R
Order Code4058548
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max1.5kW
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max300V
Output Current Max5A
Product Range0
Product Overview
- XG 1500 series 1U programmable DC power supply
- USB and RS232/485 standard digital interfaces
- Power factor correction (PFC) and universal AC input
- Green sleep mode (automatically sleeps after period of non-use)
- Built in sequencing
- Programmable fold-back protection delay
- Constant voltage and constant current modes, automatic cross-over
- Free selectable analogue control range
Applications
Aerospace, Alternative Energy, Automation & Process Control, Automotive, Avionics, Consumer Electronics, Aerospace, Defence, Military, Industrial, Instrumentation, Power Management
Contents
Power supply, Calibration certificate.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Programmable
Output Voltage Max
300V
Product Range
0
Output Power Max
1.5kW
Output Voltage Min
0V
Output Current Max
5A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.4