Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS35 10018
Order Code1839046
Product RangeMegaSurge MS35
Technical Datasheet
615 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.480 |
| 10+ | €10.420 |
| 20+ | €10.210 |
Price for:Each
Minimum: 1
Multiple: 1
€13.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS35 10018
Order Code1839046
Product RangeMegaSurge MS35
Technical Datasheet
Product RangeMegaSurge MS35
Disc Size35mm
Resistance (25°C)10ohm
ApprovalsUL
Maximum Energy Rating at 25°C500J
Maximum Steady State Current at 25°C18A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MS35 10018 is a 2-pin NTC Thermistor with radial-leaded case. This MegaSurge MS35-series inrush current limiter has 500J maximum energy rating at 25°C. Suitable for AC motor, power supply, motor drives, audio amplifiers, battery charges, frequency generator, plasma cutting tool, MRI machines and toroidal transformers up to 4kVA applications.
- 680V Voltage rating
- 10Ω Resistance
Applications
Safety, Motor Drive & Control, Power Management, Audio, Maintenance & Repair, Consumer Electronics
Technical Specifications
Product Range
MegaSurge MS35
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
500J
SVHC
No SVHC (27-Jun-2024)
Disc Size
35mm
Approvals
UL
Maximum Steady State Current at 25°C
18A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027