Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETHERM
Manufacturer Part NoMS35 1R040
Order Code1653454
Product RangeMegaSurge MS35
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.830 |
10+ | €7.610 |
20+ | €7.460 |
Price for:Each
Minimum: 1
Multiple: 1
€9.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMETHERM
Manufacturer Part NoMS35 1R040
Order Code1653454
Product RangeMegaSurge MS35
Technical Datasheet
Product RangeMegaSurge MS35
Disc Size35mm
Resistance (25°C)1ohm
ApprovalsUL
Maximum Energy Rating at 25°C800J
Maximum Steady State Current at 25°C40A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MS35 1R040 is a 2-pin NTC Thermistor provides a simple one-component alternative to using wire wound resistors with timers and relays. This MegaSurge MS35 series inrush current limiter thermistor has the ability to withstand high steady-state currents to 36A and up to 300J of input energy. In addition, they increase safety by eliminating the fire hazard associated with failed relays. Ideal for inrush current protection.
- 240s Thermal time constant
- 78mW/°C Dissipation constant
Applications
Safety, Power Management, Motor Drive & Control, Audio, Test & Measurement, Maintenance & Repair
Technical Specifications
Product Range
MegaSurge MS35
Resistance (25°C)
1ohm
Maximum Energy Rating at 25°C
800J
SVHC
No SVHC (27-Jun-2024)
Disc Size
35mm
Approvals
UL
Maximum Steady State Current at 25°C
40A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability