Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETHERM
Manufacturer Part NoSL12 1R008
Order Code9007156
Product RangeSL12 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.370 |
2500+ | €0.338 |
Price for:Each
Minimum: 1000
Multiple: 1000
€370.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMETHERM
Manufacturer Part NoSL12 1R008
Order Code9007156
Product RangeSL12 Series
Technical Datasheet
Product RangeSL12 Series
Disc Size12mm
Resistance (25°C)1ohm
Approvals-
Maximum Energy Rating at 25°C40J
Maximum Steady State Current at 25°C8A
Technical Specifications
Product Range
SL12 Series
Resistance (25°C)
1ohm
Maximum Energy Rating at 25°C
40J
Disc Size
12mm
Approvals
-
Maximum Steady State Current at 25°C
8A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
Product traceability