Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETHERM
Manufacturer Part NoSL12 5R005
Order Code9007440
Product RangeSL12 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMETHERM
Manufacturer Part NoSL12 5R005
Order Code9007440
Product RangeSL12 Series
Technical Datasheet
Product RangeSL12 Series
Disc Size12mm
Resistance (25°C)5ohm
Approvals-
Maximum Energy Rating at 25°C25J
Maximum Steady State Current at 25°C5A
Technical Specifications
Product Range
SL12 Series
Resistance (25°C)
5ohm
Maximum Energy Rating at 25°C
25J
Disc Size
12mm
Approvals
-
Maximum Steady State Current at 25°C
5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814