Print Page
706 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.880 |
10+ | €1.280 |
100+ | €1.050 |
500+ | €0.973 |
1000+ | €0.919 |
2000+ | €0.882 |
Price for:Each
Minimum: 1
Multiple: 1
€1.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SL22 40005 is a 2-pin NTC Thermistor with radial-leaded case and M-type material for beta and curve. This SL22-series inrush current limiter has 63J maximum energy rating. Suitable for AC motor, power supply, motor drives, audio amplifiers, battery charges and frequency generator.
- 40Ω ±20% Resistance
- 32.4mW/°C Dissipation constant
- 94s Thermal time constant
- 22mm Diameter
Applications
Safety, Motor Drive & Control, Power Management, Audio, Maintenance & Repair, Consumer Electronics
Technical Specifications
Product Range
SL22
Resistance (25°C)
40ohm
Maximum Energy Rating at 25°C
63J
SVHC
No SVHC (27-Jun-2024)
Disc Size
22mm
Approvals
CSA
Maximum Steady State Current at 25°C
5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005