Print Page
1,395 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.920 |
10+ | €1.300 |
100+ | €1.050 |
500+ | €0.978 |
1000+ | €0.912 |
2000+ | €0.894 |
Price for:Each
Minimum: 1
Multiple: 1
€1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SL22 4R014 is a 2-pin NTC Thermistor, an effective way of limiting the inrush of current that can damage components in a switching power supply and other power devices when the equipment is turned on. This SL22 series inrush current limiters present an initial high resistance to electrical current and quickly heat up to a negligible resistance after the current flows through. This inrush current limiter can be used in circuits of up to 480VAC.
- 94s Thermal time constant
- 32.4mW/°C Dissipation constant
Applications
Safety
Technical Specifications
Product Range
SL22
Resistance (25°C)
4ohm
Maximum Energy Rating at 25°C
100J
SVHC
No SVHC (27-Jun-2024)
Disc Size
22mm
Approvals
CSA, UL
Maximum Steady State Current at 25°C
14A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897