Print Page
473 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.360 |
10+ | €2.180 |
100+ | €1.670 |
500+ | €1.370 |
1000+ | €1.340 |
2000+ | €1.320 |
Price for:Each
Minimum: 1
Multiple: 1
€2.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SL32 2R025 is a NTC Thermistor with radial leads. It is specially designed to withstand up to 25A of continuous current and 300J of input energy. It absorbs high amounts of inrush current when electrical equipment is turned on by offering a high resistance to current and quickly decreasing in resistance once steady state current begins to flow through the thermistor.
- 45.4mW/°C dissipation constant
- 245-second thermal time constant
- Switching power supplies
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
SL32
Resistance (25°C)
2ohm
Maximum Energy Rating at 25°C
300J
SVHC
No SVHC (27-Jun-2024)
Disc Size
32mm
Approvals
CSA, UL
Maximum Steady State Current at 25°C
25A
Technical Docs (1)
Alternatives for SL32 2R025
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013835