Print Page
483 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.790 |
10+ | €1.880 |
100+ | €1.570 |
500+ | €1.440 |
1000+ | €1.330 |
2000+ | €1.280 |
Price for:Each
Minimum: 1
Multiple: 1
€2.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SL32 5R020 is an Inrush Current Limiter, can be used in circuits of up to 480VAC. Many of Ametherm's inrush current limiters have UL and/or CSA recognition.
- Type-H material (for beta and curve)
Applications
Industrial
Technical Specifications
Product Range
SL32
Resistance (25°C)
5ohm
Maximum Energy Rating at 25°C
200J
SVHC
No SVHC (27-Jun-2024)
Disc Size
31mm
Approvals
CSA, UL
Maximum Steady State Current at 25°C
20A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433