Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.910 |
10+ | €4.160 |
100+ | €3.380 |
250+ | €3.340 |
500+ | €3.290 |
1000+ | €3.250 |
Product Information
Product Overview
The 1-111623-8 is a 10-position 2-row Wire-to-board Shrouded Polarized Receptacle with socket type tin-plated phosphor bronze contacts, UL94V-0-rated black polyester housing and termination cover. The AMP-LATCH series IDC connector has ejection latch mating connector lock and PCB mount alignment. The 2.0mm (0.079 inch) receptacle connector family features contacts on a true 2.0x2.0mm (0.079x0.079 inch) mating grid for 1.0mm (0.039 inch) pitch 28AWG ribbon cable. This receptacle feature insulation displacement contacts (IDC) with a top/bottom single-beam contact orientation.
- 125VAC Operating voltage
- 5000MΩ Insulation resistance
- UL94V-0 Flammability rating
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
IDC Receptacle
2mm
10Contacts
Beryllium Copper
AMP-LATCH Series
Female
2 Row
Cable Mount
Gold Plated Contacts
No SVHC (21-Jan-2025)
Alternatives for 1-111623-8
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate