Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1579007-1
Order Code2396069
Technical Datasheet
73 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €84.700 |
Price for:Each
Minimum: 1
Multiple: 1
€84.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1579007-1
Order Code2396069
Technical Datasheet
For Use WithAmp MCP 1.5K Contact System
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-1579007-1 is an Extraction Tool suitable for use with the heavy-duty sealed connector series AMP MCP 1.5K contact system.
Applications
Maintenance & Repair
Technical Specifications
For Use With
Amp MCP 1.5K Contact System
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Alternatives for 1-1579007-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021924