Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1579007-8
Order Code1291662
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €121.990 |
5+ | €113.970 |
10+ | €106.720 |
25+ | €104.250 |
50+ | €104.240 |
100+ | €104.060 |
Price for:Each
Minimum: 1
Multiple: 1
€121.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1579007-8
Order Code1291662
Technical Datasheet
For Use WithTyco Electronics 2.5mm Pin & Socket Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-1579007-8 is a standard Extraction Tool with ergonomic handle for 2.5mm contacts. The standard tool design features a comfortable handle and snap-in/out protective cover. Users can stow the business end of the tool when not in use, to protect against inadvertent damage to product or personal injury.
- Pull-out and lock protection feature
Applications
Maintenance & Repair
Technical Specifications
For Use With
Tyco Electronics 2.5mm Pin & Socket Contacts
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052707
Product traceability