Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-179552-4
Order Code3134401
Product RangeDynamic D-3200S
Your Part Number
94 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.696 |
| 10+ | €0.664 |
| 100+ | €0.651 |
| 500+ | €0.637 |
| 1000+ | €0.624 |
| 2500+ | €0.611 |
Price for:Each
Minimum: 1
Multiple: 1
€0.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-179552-4
Order Code3134401
Product RangeDynamic D-3200S
Product RangeDynamic D-3200S
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP Dynamic D-3200S Series Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Locking Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Dynamic D-3200S
Rectangular Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Cable Mount
For Use With
AMP Dynamic D-3200S Series Contacts
Locking Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814