Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-350346-0
Order Code3134322
Product RangeMATE-N-LOK
Technical Datasheet
3,780 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.948 |
100+ | €0.929 |
250+ | €0.910 |
500+ | €0.891 |
1000+ | €0.872 |
2500+ | €0.853 |
Price for:Each
Minimum: 10
Multiple: 10
€9.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-350346-0
Order Code3134322
Product RangeMATE-N-LOK
Technical Datasheet
Product RangeMATE-N-LOK
No. of Positions3Ways
Pitch Spacing6.1mm
For Use WithAMP MATE-N-LOK Series Socket & 350347 Series Cap Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MATE-N-LOK
No. of Positions
3Ways
For Use With
AMP MATE-N-LOK Series Socket & 350347 Series Cap Crimp Contacts
Gender
Plug
Pitch Spacing
6.1mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003