Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-353908-6
Order Code3398265
Product RangeMini-CT
Technical Datasheet
7,923 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.754 |
50+ | €0.617 |
100+ | €0.587 |
250+ | €0.551 |
500+ | €0.510 |
1500+ | €0.480 |
Price for:Each
Minimum: 10
Multiple: 10
€7.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-353908-6
Order Code3398265
Product RangeMini-CT
Technical Datasheet
Product RangeMini-CT
No. of Positions16Ways
Pitch Spacing1.5mm
For Use WithMini-CT Series Socket Contatcs
Technical Specifications
Product Range
Mini-CT
No. of Positions
16Ways
For Use With
Mini-CT Series Socket Contatcs
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001