Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66504-0
Order Code593254
Product RangeAMPLIMITE HDP-20
Technical Datasheet
64,136 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.266 |
| 100+ | €0.176 |
| 500+ | €0.162 |
| 1000+ | €0.140 |
| 2500+ | €0.135 |
| 5000+ | €0.130 |
Price for:Each
Minimum: 10
Multiple: 10
€2.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66504-0
Order Code593254
Product RangeAMPLIMITE HDP-20
Technical Datasheet
For Use WithHDP-20 Series Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE HDP-20
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-66504-0 is a socket Crimp Snap-in Contact made of phosphor bronze with gold plated finish. It accepts 24 to 20AWG wire size. The standard contact is suitable for AMPLIMITE HDP-20 series and CPC D-sub connectors.
- Insulation support
Applications
Industrial
Technical Specifications
For Use With
HDP-20 Series Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
AMPLIMITE HDP-20
D Sub Contact Type
Socket (Female)
Contact Material
Brass
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Alternatives for 1-66504-0
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125
Product traceability