Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-725996-2
Order Code3793174
Product RangeFASTON 187
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.473 |
100+ | €0.351 |
500+ | €0.305 |
1000+ | €0.251 |
2500+ | €0.240 |
5000+ | €0.228 |
Price for:Each
Minimum: 10
Multiple: 10
€4.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-725996-2
Order Code3793174
Product RangeFASTON 187
Technical Datasheet
Tab Size - Metric2.8mm x 0.8mm
Tab Size - Imperial0.11" x 0.031"
Terminal MaterialBrass
Mounting Hole Dia1.4mm
Terminal PlatingTin
Product RangeFASTON 187
SVHCNo SVHC (21-Jan-2025)
Product Overview
1-725996-2 is an uninsulated faston tab terminal.
- Through hole solder termination
- Right angle orientation
- Brass contact
- Tab width 2.8 mm [.11 in], PCB hole diameter 1.4 mm [.055 in]
- Operating temperature range from -40 to 105°C
Technical Specifications
Tab Size - Metric
2.8mm x 0.8mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
0.11" x 0.031"
Mounting Hole Dia
1.4mm
Product Range
FASTON 187
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000263