Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968699-1
Order Code2250072
Also Known AsMQS STIFT-GEH 2P
Technical Datasheet
7,218 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.568 |
100+ | €0.437 |
500+ | €0.377 |
1000+ | €0.332 |
2500+ | €0.315 |
5000+ | €0.309 |
Price for:Each
Minimum: 10
Multiple: 10
€5.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968699-1
Order Code2250072
Also Known AsMQS STIFT-GEH 2P
Technical Datasheet
Product Range-
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithWire-To-Wire Male Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Locking Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-968699-1 is a 2-position Housing made of black glass-filled polybutylene terephthalate. It is suitable for male terminals used in wire-to-wire connector system.
- UL94H-B Flammability
Applications
Industrial
Notes
Please note that item is black, unless otherwise stated
Technical Specifications
Product Range
-
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Cable Mount
For Use With
Wire-To-Wire Male Terminals
Locking Type
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009