Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No102241-2
Order Code1822585
Product RangeAMPMODU IV/V
Technical Datasheet
2,398 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.641 |
| 50+ | €0.525 |
| 100+ | €0.456 |
| 250+ | €0.448 |
| 500+ | €0.402 |
| 1500+ | €0.388 |
Price for:Each
Minimum: 10
Multiple: 10
€6.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No102241-2
Order Code1822585
Product RangeAMPMODU IV/V
Technical Datasheet
Product RangeAMPMODU IV/V
GenderSocket
No. of Positions4Ways
Pitch Spacing2.54mm
For Use WithAMPMODU IV/V Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 102241-2 is a 4-position 1-row unstamped Wire-applied Receptacle Housing with detent latching mating connector lock and a latch mating alignment. This receptacle style socket housing is made from flame-retardant black thermoplastic and beryllium copper contacts. This Mod IV series housing is suitable for use with header.
- 750V Dielectric withstanding voltage
- 250VAC Operating voltage
- 12mΩ Termination resistance
- 5000MΩ Insulation resistance
- UL94V-0 Flammability rating
- Rugged
Applications
Industrial
Technical Specifications
Product Range
AMPMODU IV/V
No. of Positions
4Ways
For Use With
AMPMODU IV/V Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 102241-2
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000399