Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1217062-1
Order Code3793161
Product RangeFASTON 187
8,750 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.188 |
100+ | €0.155 |
500+ | €0.149 |
1000+ | €0.134 |
2500+ | €0.129 |
5000+ | €0.125 |
Price for:Each
Minimum: 10
Multiple: 10
€1.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1217062-1
Order Code3793161
Product RangeFASTON 187
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Terminal MaterialBrass
Mounting Hole Dia1.32mm
Terminal PlatingTin
Product RangeFASTON 187
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tab Size - Metric
4.75mm x 0.51mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
0.187" x 0.02"
Mounting Hole Dia
1.32mm
Product Range
FASTON 187
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005