Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1376477-4
Order Code2778239
Product RangeSignal Double Lock
1,963 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.332 |
100+ | €0.287 |
500+ | €0.248 |
1000+ | €0.228 |
Price for:Each
Minimum: 10
Multiple: 10
€3.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1376477-4
Order Code2778239
Product RangeSignal Double Lock
Product RangeSignal Double Lock
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithAMP Signal Double Lock Series Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Signal Double Lock
No. of Positions
4Ways
For Use With
AMP Signal Double Lock Series Socket Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536