Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393436-2
Order Code2468511
Product RangeJPT/Micro Timer 2
Your Part Number
297 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.10 |
| 10+ | €3.24 |
| 100+ | €3.16 |
| 250+ | €3.08 |
| 500+ | €2.99 |
| 1000+ | €2.91 |
Price for:Each
Minimum: 1
Multiple: 1
€4.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393436-2
Order Code2468511
Product RangeJPT/Micro Timer 2
Product RangeJPT/Micro Timer 2
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP JPT/Micro Timer 2 Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Locking Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1393436-2 is a 28-position 4-row black Rectangular Power Plug Housing made of glass filled PBT for female terminals. It is wire-to-Board, wire-to-device connector system used for signal circuit applications.
- UL94H-B Flammability
- On the terminal primary locking feature
- -40 to 120°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Product Range
JPT/Micro Timer 2
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Cable Mount
For Use With
AMP JPT/Micro Timer 2 Series Contacts
Locking Type
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05