Print Page
Image is for illustrative purposes only. Please refer to product description.
485 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.380 |
| 10+ | €6.150 |
| 25+ | €5.880 |
| 100+ | €5.320 |
| 250+ | €5.210 |
| 500+ | €5.110 |
Price for:Each
Minimum: 1
Multiple: 1
€7.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1473252-1
Order Code2778316
Product RangeMQS
Product RangeMQS
No. of Positions40Ways
For Use WithAMP MQS Series 968220-1, 968221-1 & JPT Series 964282-2, 964286-2, 964273-2 Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating12V
Current Rating30A
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MQS
No. of Positions
40Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
12V
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP MQS Series 968220-1, 968221-1 & JPT Series 964282-2, 964286-2, 964273-2 Socket Contacts
IP Rating
-
Current Rating
30A
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041863