Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No150730
Order Code1056387
Product RangePIDG
Technical Datasheet
2,785 In Stock
30,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.545 |
100+ | €0.459 |
250+ | €0.438 |
500+ | €0.416 |
1000+ | €0.397 |
2500+ | €0.366 |
Price for:Each
Minimum: 10
Multiple: 10
€5.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No150730
Order Code1056387
Product RangePIDG
Technical Datasheet
Product RangePIDG
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Pin Diameter2.39mm
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Overall Length28.58mm
Pin Length12.29mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 150730 is a Crimp Terminal with red nylon (polyamide) insulator, tin-plated copper body and sleeve, red barrel. 2.38 x 0.83mm tab size, straight orientation and 22 to 16AWG wire size.
- Closed barrel
- Regular wire/cable type
Technical Specifications
Product Range
PIDG
Wire Size AWG Min
22AWG
Conductor Area CSA
1.65mm²
Insulator Colour
Red
Terminal Material
Copper
Pin Length
12.29mm
Termination
Crimp
Wire Size AWG Max
16AWG
Pin Diameter
2.39mm
Insulator Material
Nylon (Polyamide)
Overall Length
28.58mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907