Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1546350-2
Order Code1557054
Product RangeCPC
Technical Datasheet
416 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.080 |
| 10+ | €10.660 |
| 25+ | €9.850 |
| 100+ | €9.230 |
| 250+ | €9.170 |
| 500+ | €8.990 |
Price for:Each
Minimum: 1
Multiple: 1
€12.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1546350-2
Order Code1557054
Product RangeCPC
Technical Datasheet
Connector Shell Size23
Cable Diameter Max17.86mm
Strain Relief MaterialThermoplastic
Product RangeCPC
For Use WithCircular Connectors
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 1546350-2 is a right-angle Cable Clamp for use with the CPC connector, size-23 shell. It is made of UL94V-0 rated black thermoplastic. The right-angle cable clamp is used in tight areas where typical 180degree cable clamp strain reliefs will not fit.
- 1-3/8-18 UNEF-2B Thread
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Thermoplastic
For Use With
Circular Connectors
Cable Diameter Max
17.86mm
Product Range
CPC
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039236
Product traceability