Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1586106-3
Order Code3792069
Product RangeVAL-U-LOK
5,900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.369 |
100+ | €0.287 |
500+ | €0.238 |
1000+ | €0.189 |
2500+ | €0.185 |
Price for:Each
Minimum: 10
Multiple: 10
€3.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1586106-3
Order Code3792069
Product RangeVAL-U-LOK
Product RangeVAL-U-LOK
No. of Positions3Ways
Pitch Spacing4.2mm
For Use WithAMP VAL-U-LOK Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
VAL-U-LOK
No. of Positions
3Ways
For Use With
AMP VAL-U-LOK Series Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 1586106-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536