Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1617756-4 .
Order Code2974640
Product RangeFCA-410 Series
Also Known AsFCA-410-CY3
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €255.480 |
Price for:Each
Minimum: 1
Multiple: 1
€255.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1617756-4 .
Order Code2974640
Product RangeFCA-410 Series
Also Known AsFCA-410-CY3
Contact Configuration4PDT
Coil Voltage28VDC
Contact Current10A
Product RangeFCA-410 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsSolder
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance290ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Coil Resistance
290ohm
Coil Voltage
28VDC
Product Range
FCA-410 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005