Print Page
Image is for illustrative purposes only. Please refer to product description.
18,046 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.311 |
100+ | €0.243 |
500+ | €0.225 |
1000+ | €0.169 |
2500+ | €0.158 |
5000+ | €0.155 |
Price for:Each
Minimum: 10
Multiple: 10
€3.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165295
Order Code3133881
Product RangeSOLISTRAND
Stud Size - MetricM3
Stud Size - Imperial#5
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeSOLISTRAND
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M3
Wire Size AWG Max
14AWG
Product Range
SOLISTRAND
Insulator Material
Uninsulated
Stud Size - Imperial
#5
Conductor Area CSA
2.5mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05