Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No167294-1
Order Code3482571
Product RangeAMPLIMITE HDP-20
Technical Datasheet
4,681 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.080 |
10+ | €3.320 |
100+ | €2.930 |
250+ | €2.560 |
500+ | €2.490 |
1000+ | €2.120 |
Price for:Each
Minimum: 1
Multiple: 1
€4.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No167294-1
Order Code3482571
Product RangeAMPLIMITE HDP-20
Technical Datasheet
No. of Positions25Ways
Connector TypeD Sub
Connector Shell SizeDC
Product RangeAMPLIMITE HDP-20
Connector Body MaterialSteel Body
For Use With25 Position D Sub Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 167294-1 is a 25-position black Plug Housing with tin-plated steel shell and is used with D-sub contacts. The Amplimite HDP-20 series connector are crimp snap-in contacts allows loading of only the number of contacts being used and available with shielding hardware and enclosure kits.
- UL94V-0 Flammability rating
- 5000MΩ Insulation resistance
- -85 to +105°C Temperature range
Applications
Industrial
Technical Specifications
No. of Positions
25Ways
Connector Shell Size
DC
Gender
Plug
For Use With
25 Position D Sub Contacts
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Alternatives for 167294-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
Product traceability