Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172496-1
Order Code2468516
Product RangeMIC MK-II
1,214 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.210 |
10+ | €0.856 |
100+ | €0.699 |
500+ | €0.674 |
1000+ | €0.648 |
2500+ | €0.623 |
Price for:Each
Minimum: 1
Multiple: 1
€1.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172496-1
Order Code2468516
Product RangeMIC MK-II
Product RangeMIC MK-II
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP MIC MK-II Series Pin Crimp Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Locking Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MIC MK-II
Rectangular Shell Size
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Cable Mount
For Use With
AMP MIC MK-II Series Pin Crimp Contacts
Locking Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability