Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172508-1
Order Code3797984
Product RangeMulti-Interlock Mark II
Your Part Number
80 In Stock
800 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.680 |
| 10+ | €1.320 |
| 100+ | €1.070 |
| 250+ | €0.980 |
| 500+ | €0.941 |
| 1000+ | €0.902 |
Price for:Each
Minimum: 1
Multiple: 1
€1.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172508-1
Order Code3797984
Product RangeMulti-Interlock Mark II
Product RangeMulti-Interlock Mark II
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithMulti-Interlock Mark II Contacts
Connector Body Material-
Locking Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Multi-Interlock Mark II
Rectangular Shell Size
-
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Cable Mount
For Use With
Multi-Interlock Mark II Contacts
Locking Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085