Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
1,500 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €0.695 | 
| 10+ | €0.571 | 
| 100+ | €0.492 | 
| 500+ | €0.478 | 
| 1000+ | €0.468 | 
| 2500+ | €0.459 | 
Price for:Each
Minimum: 1
Multiple: 1
€0.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173853-1
Order Code2308864
Product Range-
No. of Positions18Ways
Pitch Spacing-
For Use WithSocket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 173853-1 is a 18-position Multi-lock polarized Connector Housing made of polybutylene terephthalate with integrated primary locking. It is used for female terminals and for wire-to-wire connector system.
- UL94H-B Flammability
 - 180° Cable exit angle
 - -30 to 105°C Operating temperature range
 
Applications
Automotive
Technical Specifications
Product Range
-
No. of Positions
18Ways
For Use With
Socket Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008369