Print Page
Image is for illustrative purposes only. Please refer to product description.
409 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.000 |
10+ | €3.710 |
100+ | €3.040 |
250+ | €2.940 |
500+ | €2.830 |
1000+ | €2.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1747981-1
Order Code1939411
Technical Datasheet
No. of Contacts19Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1747981-1 is a 19-position 1-port type-A surface-mount female right angle HDMI Connector with gold flash over palladium nickel plated contacts and tin-plated matte shell. This HDMI PCB surface-mount receptacle features easy-to-use friction lock design provides secure electrical contact and smooth cable insertion/extraction and 5Gbps of bandwidth to support video and multi-channel audio in a single cable.
- Black housing
- Simple user-friendly connector
- Replaces existing audio and digital cabling in one assembly
- Full shielding for ESD protection and lead-free process available
- 10000 Cycles durability
Applications
Consumer Electronics, Audio, Imaging, Video & Vision, Multimedia
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Contact Termination
Surface Mount Right Angle
Connector Body Material
Metal Body
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003736