Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175061-1
Order Code3793423
Product RangeMultilock 040
Technical Datasheet
24,456 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €0.155 |
| 500+ | €0.142 |
| 1000+ | €0.133 |
| 2500+ | €0.123 |
| 5000+ | €0.117 |
Price for:Each
Minimum: 100
Multiple: 100
€15.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175061-1
Order Code3793423
Product RangeMultilock 040
Technical Datasheet
Product RangeMultilock 040
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min21AWG
For Use WithAMP MULTILOCK 040 Series Automotive Housing Connectors
Contact MaterialBrass
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
Multilock 040
Contact Termination Type
Crimp
Wire Size AWG Min
21AWG
Contact Material
Brass
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP MULTILOCK 040 Series Automotive Housing Connectors
Contact Plating
Tin
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031